NPS-N-BL-T6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 231,09000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 231,09000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 204,82600 €
Datasheet
Image for NPS-N-BL-T6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-N-BL-T6

DigiKey Part Number
NPS-N-BL-T6-ND
Manufacturer
Manufacturer Product Number
NPS-N-BL-T6
Description
CONN PNL SOURCE 1P SILV THREADED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Blue
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Current Rating (Amps)
660A
Number of Positions
1
Voltage Rating
1000VAC, 1500VDC
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper
Termination
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Fastening Type
Bayonet Lock
Applications
Industrial, Marine
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS-3-BL-H6ITT Cannon, LLC0NPS-3-BL-H6-ND231,09000 €Parametric Equivalent
NPS-3-BL-T6ITT Cannon, LLC0NPS-3-BL-T6-ND231,09000 €Parametric Equivalent
NPS-N-BL-H6ITT Cannon, LLC0NPS-N-BL-H6-ND204,82600 €Parametric Equivalent
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
5225,85400 €1.129,27 €
Unit Price without VAT:225,85400 €
Unit Price with VAT:268,76626 €