Image for NPS-N-BL-T6-SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-N-BL-T6-SC

DigiKey Part Number
NPS-N-BL-T6-SC-ND
Manufacturer
Manufacturer Product Number
NPS-N-BL-T6-SC
Description
CONN PNL SOURCE 1P SILV THREADED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Blue
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Sliding Collar
Number of Positions
1
Current Rating (Amps)
660A
Mounting Type
Panel Mount
Voltage Rating
1000VAC, 1500VDC
Mounting Feature
Flange
Operating Temperature
-30°C ~ 125°C
Termination
Threaded
Contact Material
Copper
Fastening Type
Bayonet Lock
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial, Marine
Primary Material
Plastic
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
10246,70500 €2.467,05 €
Unit Price without VAT:246,70500 €
Unit Price with VAT:293,57895 €