
NPS-3-GY-T6-SC | |
|---|---|
DigiKey Part Number | NPS-3-GY-T6-SC-ND |
Manufacturer | |
Manufacturer Product Number | NPS-3-GY-T6-SC |
Description | CONN PNL SOURCE 1P SILV THREADED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Panel Source, Male Pins Threaded |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Sliding Collar |
Number of Positions 1 | Current Rating (Amps) 660A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1500VDC |
Mounting Feature Flange | Operating Temperature -30°C ~ 125°C |
Termination Threaded | Contact Material Copper |
Fastening Type Bayonet Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial, Marine |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 211,46300 € | 2.114,63 € |
| Unit Price without VAT: | 211,46300 € |
|---|---|
| Unit Price with VAT: | 251,64097 € |

