Image for NPS-2-Y-T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-2-Y-T4

DigiKey Part Number
NPS-2-Y-T4-ND
Manufacturer
Manufacturer Product Number
NPS-2-Y-T4
Description
CONN PNL SOURCE 1P SILV THREADED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Yellow
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Current Rating (Amps)
400A
Number of Positions
1
Voltage Rating
1000VAC, 1500VDC
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 125°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Fastening Type
Bayonet Lock
Applications
Industrial, Marine
Orientation
Keyed
Base Product Number
Primary Material
Plastic
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
5157,37000 €786,85 €
Unit Price without VAT:157,37000 €
Unit Price with VAT:187,27030 €