Image for NPS-2-W-T4-SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-2-W-T4-SC

DigiKey Part Number
NPS-2-W-T4-SC-ND
Manufacturer
Manufacturer Product Number
NPS-2-W-T4-SC
Description
CONN PNL SOURCE 1P SILV THREADED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Threaded
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
White
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Sliding Collar
Shielding
-
Current Rating (Amps)
400A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
-
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10168,78900 €1.687,89 €
Unit Price without VAT:168,78900 €
Unit Price with VAT:200,85891 €