NPS-2-BK-T4-M6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 151,40800 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 157,06200 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 162,29600 €
Datasheet
Image for NPS-2-BK-T4-M6F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-2-BK-T4-M6F

DigiKey Part Number
NPS-2-BK-T4-M6F-ND
Manufacturer
Manufacturer Product Number
NPS-2-BK-T4-M6F
Description
CONN PNL SOURCE 1P SILV THREADED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Current Rating (Amps)
400A
Number of Positions
1
Voltage Rating
1000VAC, 1500VDC
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 125°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Fastening Type
Bayonet Lock
Applications
Industrial, Marine
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS-1-BK-T4ITT Cannon, LLC0NPS-1-BK-T4-ND151,40800 €Parametric Equivalent
NPS-2-BK-T4ITT Cannon, LLC0NPS-2-BK-T4-ND157,06200 €Parametric Equivalent
NPS-N-BK-T4ITT Cannon, LLC0NPS-N-BK-T4-ND162,29600 €Parametric Equivalent
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
5179,73000 €898,65 €
Unit Price without VAT:179,73000 €
Unit Price with VAT:213,87870 €