
NPS-1-R-T6 | |
|---|---|
DigiKey Part Number | NPS-1-R-T6-ND |
Manufacturer | |
Manufacturer Product Number | NPS-1-R-T6 |
Description | CONN PNL SOURCE 1P SILV THREADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Panel Source, Male Pins Threaded |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 660A |
Number of Positions 1 | Voltage Rating 1000VAC, 1500VDC |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper |
Termination Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Bayonet Lock | Applications Industrial, Marine |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 210,83600 € | 1.054,18 € |
| Unit Price without VAT: | 210,83600 € |
|---|---|
| Unit Price with VAT: | 250,89484 € |

