
NPS-1-R-T4-M6F | |
|---|---|
DigiKey Part Number | 1003-NPS-1-R-T4-M6F-ND |
Manufacturer | |
Manufacturer Product Number | NPS-1-R-T4-M6F |
Description | NPS-1-R-T4-M6F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Line Source, Male Pins Threaded |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Sliding Collar |
Number of Positions 1 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 400A |
Mounting Feature Flange | Voltage Rating 1000VAC, 1500VDC |
Termination Threaded | Operating Temperature -30°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Applications Industrial, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 159,66800 € | 798,34 € |
| Unit Price without VAT: | 159,66800 € |
|---|---|
| Unit Price with VAT: | 190,00492 € |

