NPDFT-3-BL-L-T6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 328,11400 €
Datasheet
Image for NPDFT-3-BL-L-T6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPDFT-3-BL-L-T6

DigiKey Part Number
NPDFT-3-BL-L-T6-ND
Manufacturer
Manufacturer Product Number
NPDFT-3-BL-L-T6
Description
CONN PNL DRAIN 1P SILV THREADED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Drain, Female Sockets Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Blue
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Locking Pin
Number of Positions
1
Current Rating (Amps)
660A
Mounting Type
Panel Mount
Voltage Rating
1000VAC, 1500VDC
Mounting Feature
Flange
Operating Temperature
-30°C ~ 125°C
Termination
Threaded
Contact Material
Copper
Fastening Type
Bayonet Lock
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial, Marine
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPDFT-N-BL-L-T6ITT Cannon, LLC0NPDFT-N-BL-L-T6-ND328,11400 €Parametric Equivalent
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
5335,39000 €1.676,95 €
Unit Price without VAT:335,39000 €
Unit Price with VAT:399,11410 €