Parametric Equivalent

NPDFT-1-R-L-T6 | |
|---|---|
DigiKey Part Number | NPDFT-1-R-L-T6-ND |
Manufacturer | |
Manufacturer Product Number | NPDFT-1-R-L-T6 |
Description | CONN PNL DRAIN 1P SILV THREADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Panel Drain, Female Sockets Threaded |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Locking Pin |
Number of Positions 1 | Current Rating (Amps) 660A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1500VDC |
Mounting Feature Flange | Operating Temperature -30°C ~ 125°C |
Termination Threaded | Contact Material Copper |
Fastening Type Bayonet Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial, Marine |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPDFT-2-R-L-T6 | ITT Cannon, LLC | 0 | NPDFT-2-R-L-T6-ND | 338,07400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 338,07400 € | 1.690,37 € |
| Unit Price without VAT: | 338,07400 € |
|---|---|
| Unit Price with VAT: | 402,30806 € |

