
NLDFT-2-R-L-S120-M40A-HG | |
|---|---|
DigiKey Part Number | 1003-NLDFT-2-R-L-S120-M40A-HG-ND |
Manufacturer | |
Manufacturer Product Number | NLDFT-2-R-L-S120-M40A-HG |
Description | NLDFT-2-R-L-S120-M40A-HG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Line Drain, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Red | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Hand Grip, Locking Pin | |
Shielding | ||
Current Rating (Amps) | 400A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | 0.748" ~ 1.102" (19.00mm ~ 28.00mm) | |
Operating Temperature | -30°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 177,59600 € | 887,98 € |
| Unit Price without VAT: | 177,59600 € |
|---|---|
| Unit Price with VAT: | 211,33924 € |

