
NLDFT-1-R-L-C185-M50 | |
|---|---|
DigiKey Part Number | 1003-NLDFT-1-R-L-C185-M50-ND |
Manufacturer | |
Manufacturer Product Number | NLDFT-1-R-L-C185-M50 |
Description | NLDFT-1-R-L-C185-M50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Red |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Locking Pin |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 660A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1500VDC |
Termination Crimp | Cable Opening 1.181" ~ 1.496" (30.00mm ~ 38.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -30°C ~ 125°C |
Orientation Keyed | Contact Material Copper |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Thermoplastic | Applications Industrial, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 349,97800 € | 1.749,89 € |
| Unit Price without VAT: | 349,97800 € |
|---|---|
| Unit Price with VAT: | 416,47382 € |

