
NJS-9SH001 | |
|---|---|
DigiKey Part Number | NJS-9SH001-ND |
Manufacturer | |
Manufacturer Product Number | NJS-9SH001 |
Description | MICRO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 3 | |
Pitch - Connector | 0.030" (0.76mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Yellow, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 459,67900 € | 4.596,79 € |
| Unit Price without VAT: | 459,67900 € |
|---|---|
| Unit Price with VAT: | 547,01801 € |

