
NJS-9PL79 | |
|---|---|
DigiKey Part Number | NJS-9PL79-ND |
Manufacturer | |
Manufacturer Product Number | NJS-9PL79 |
Description | MICRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer ITT Cannon, LLC | Pitch - Connector 0.030" (0.76mm) |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 406,91100 € | 4.069,11 € |
| Unit Price without VAT: | 406,91100 € |
|---|---|
| Unit Price with VAT: | 484,22409 € |

