
NJS-24PH001 | |
|---|---|
DigiKey Part Number | NJS-24PH001-ND |
Manufacturer | |
Manufacturer Product Number | NJS-24PH001 |
Description | MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.030" (0.76mm) |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Color Yellow, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 24 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 754,25400 € | 7.542,54 € |
| Unit Price without VAT: | 754,25400 € |
|---|---|
| Unit Price with VAT: | 897,56226 € |

