
MTB2-4SS | |
|---|---|
DigiKey Part Number | MTB2-4SS-ND |
Manufacturer | |
Manufacturer Product Number | MTB2-4SS |
Description | CONN 4POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 24-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 41,60067 € | 1.248,02 € |
| Unit Price without VAT: | 41,60067 € |
|---|---|
| Unit Price with VAT: | 49,50480 € |

