
MTB2-3PS | |
|---|---|
DigiKey Part Number | MTB2-3PS-ND |
Manufacturer | |
Manufacturer Product Number | MTB2-3PS |
Description | CONN 3POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 44,22600 € | 1.326,78 € |
| Unit Price without VAT: | 44,22600 € |
|---|---|
| Unit Price with VAT: | 52,62894 € |

