
MTB1-81SS | |
|---|---|
DigiKey Part Number | MTB1-81SS-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-81SS |
Description | CONN SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Socket | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 370,49500 € | 3.704,95 € |
| Unit Price without VAT: | 370,49500 € |
|---|---|
| Unit Price with VAT: | 440,88905 € |

