
MTB1-81SL2 | |
|---|---|
DigiKey Part Number | MTB1-81SL2-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-81SL2 |
Description | CONN 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Contact Type Socket | Current Rating (Amps) 3A |
Style Board to Board or Cable | Insulation Material Diallyl Phthalate (DAP) |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Copper Alloy |
Pitch - Mating | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 229,38800 € | 2.293,88 € |
| Unit Price without VAT: | 229,38800 € |
|---|---|
| Unit Price with VAT: | 272,97172 € |

