Image for MTB1-6PAL80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB1-6PAL80

DigiKey Part Number
MTB1-6PAL80-ND
Manufacturer
Manufacturer Product Number
MTB1-6PAL80
Description
CONN HEADER R/A 6POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Diallyl Phthalate (DAP)
Number of Rows
1
Operating Temperature
-55°C ~ 150°C
Number of Positions Loaded
All
Current Rating (Amps)
3A
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2590,34320 €2.258,58 €
Unit Price without VAT:90,34320 €
Unit Price with VAT:107,50841 €