
MTB1-60PL79 | |
|---|---|
DigiKey Part Number | MTB1-60PL79-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-60PL79 |
Description | CONN HEADER VERT 60POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Diallyl Phthalate (DAP) |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 297,38300 € | 2.973,83 € |
| Unit Price without VAT: | 297,38300 € |
|---|---|
| Unit Price with VAT: | 353,88577 € |

