
MTB1-5SS3 | |
|---|---|
DigiKey Part Number | MTB1-5SS3-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-5SS3 |
Description | CONN 5POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 62,62800 € | 1.565,70 € |
| Unit Price without VAT: | 62,62800 € |
|---|---|
| Unit Price with VAT: | 74,52732 € |

