
MTB1-2PH017 | |
|---|---|
DigiKey Part Number | MTB1-2PH017-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-2PH017 |
Description | MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer ITT Cannon, LLC | Color Yellow, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 166,69000 € | 1.666,90 € |
| Unit Price without VAT: | 166,69000 € |
|---|---|
| Unit Price with VAT: | 198,36110 € |

