Parametric Equivalent
Parametric Equivalent

MTB1-24SL1 | |
|---|---|
DigiKey Part Number | MTB1-24SL1-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-24SL1 |
Description | CONN 24POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Contact Type Socket | Current Rating (Amps) 3A |
Style Board to Board or Cable | Insulation Material Diallyl Phthalate (DAP) |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Copper Alloy |
Pitch - Mating | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTB1-24SL1-01 | ITT Cannon, LLC | 0 | MTB1-24SL1-01-ND | 126,16000 € | Parametric Equivalent |
| MTB1-24SL57 | ITT Cannon, LLC | 0 | MTB1-24SL57-ND | 112,06350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 123,84300 € | 2.476,86 € |
| Unit Price without VAT: | 123,84300 € |
|---|---|
| Unit Price with VAT: | 147,37317 € |

