
MTB1-20PL82 | |
|---|---|
DigiKey Part Number | 1003-MTB1-20PL82-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-20PL82 |
Description | MTB1-20PL82 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Applications General Purpose |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 153,75800 € | 2.306,37 € |
| Unit Price without VAT: | 153,75800 € |
|---|---|
| Unit Price with VAT: | 182,97202 € |

