
MTB1-18PS-2 | |
|---|---|
DigiKey Part Number | MTB1-18PS-2-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-18PS-2 |
Description | CONN 18POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 130,03667 € | 1.950,55 € |
| Unit Price without VAT: | 130,03667 € |
|---|---|
| Unit Price with VAT: | 154,74364 € |

