
MS3450LS28-12S | |
|---|---|
DigiKey Part Number | 1003-MS3450LS28-12S-ND |
Manufacturer | |
Manufacturer Product Number | MS3450LS28-12S |
Description | MS3450LS28-12S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 26 | Shielding |
Shell Size - Insert 28-12 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 600,14640 € | 15.003,66 € |
| Unit Price without VAT: | 600,14640 € |
|---|---|
| Unit Price with VAT: | 714,17422 € |

