
MS3126F22-55SY | |
|---|---|
DigiKey Part Number | 1003-MS3126F22-55SY-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F22-55SY |
Description | MS3126F22-55SY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 55 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-C-26482 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 22-55 | Cable Opening 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Y | Insert Material Polychloroprene |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 97,29960 € | 4.864,98 € |
| Unit Price without VAT: | 97,29960 € |
|---|---|
| Unit Price with VAT: | 115,78652 € |

