
MS3122E22-55SX | |
|---|---|
DigiKey Part Number | 1003-MS3122E22-55SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E22-55SX |
Description | MS3122E22-55SX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-C-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,10420 € | 3.205,21 € |
| Unit Price without VAT: | 64,10420 € |
|---|---|
| Unit Price with VAT: | 76,28400 € |

