
MS3122E16-26SW | |
|---|---|
DigiKey Part Number | 1003-MS3122E16-26SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E16-26SW |
Description | MS3122E16-26SW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-C-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,02400 € | 2.101,20 € |
| Unit Price without VAT: | 42,02400 € |
|---|---|
| Unit Price with VAT: | 50,00856 € |

