
MS3122E14-19P | |
|---|---|
DigiKey Part Number | MS3122E14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E14-19P |
Description | CONN RCPT 19POS BOX MNT PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,53000 € | 50,53 € |
| 10 | 42,94900 € | 429,49 € |
| 25 | 40,26160 € | 1.006,54 € |
| 50 | 38,34160 € | 1.917,08 € |
| 100 | 36,51360 € | 3.651,36 € |
| Unit Price without VAT: | 50,53000 € |
|---|---|
| Unit Price with VAT: | 60,13070 € |


