
MS3120F18-32P | |
|---|---|
DigiKey Part Number | 1003-MS3120F18-32P-ND |
Manufacturer | |
Manufacturer Product Number | MS3120F18-32P |
Description | MS3120F18-32P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,52560 € | 3.726,28 € |
| Unit Price without VAT: | 74,52560 € |
|---|---|
| Unit Price with VAT: | 88,68546 € |

