Similar

MS3116F16-23P | |
|---|---|
DigiKey Part Number | 1003-MS3116F16-23P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F16-23P |
Description | MS3116F16-23P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 23 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-C-26482 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 16-23 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85106EC1623P50 | Souriau-Sunbank by Eaton | 0 | 85106EC1623P50-ND | 28,53360 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,61540 € | 2.780,77 € |
| Unit Price without VAT: | 55,61540 € |
|---|---|
| Unit Price with VAT: | 66,18233 € |


