MS3112E16-26S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E16-26S

DigiKey Part Number
IMS3112E16-26S-ND
Manufacturer
Manufacturer Product Number
MS3112E16-26S
Description
CONN RCPT 26POS BOX MNT W/SCKT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,71000 €59,71 €
1050,75300 €507,53 €
2547,57680 €1.189,42 €
5045,30800 €2.265,40 €
10043,14810 €4.314,81 €
Manufacturers Standard Package
Unit Price without VAT:59,71000 €
Unit Price with VAT:71,05490 €