New Product
Image for MS3111F8-4P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111F8-4P

DigiKey Part Number
1003-MS3111F8-4P-ND
Manufacturer
Manufacturer Product Number
MS3111F8-4P
Description
MS3111F8-4P
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-26482
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,70000 €47,70 €
1042,27800 €422,78 €
10037,46630 €3.746,63 €
Manufacturers Standard Package
Unit Price without VAT:47,70000 €
Unit Price with VAT:56,76300 €