
MS3111F12-8S | |
|---|---|
DigiKey Part Number | 1003-MS3111F12-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3111F12-8S |
Description | MS3111F12-8S |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,84320 € | 2.192,16 € |
| Unit Price without VAT: | 43,84320 € |
|---|---|
| Unit Price with VAT: | 52,17341 € |

