
MS3111E8-33P | |
|---|---|
DigiKey Part Number | 1003-MS3111E8-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3111E8-33P |
Description | MS3111E8-33P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-33 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,30640 € | 1.515,32 € |
| Unit Price without VAT: | 30,30640 € |
|---|---|
| Unit Price with VAT: | 36,06462 € |

