
MS3110F14-5P | |
|---|---|
DigiKey Part Number | 1003-MS3110F14-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3110F14-5P |
Description | MS3110F14-5P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 13A |
Shell Size - Insert 14-5 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,21700 € | 2.010,85 € |
| Unit Price without VAT: | 40,21700 € |
|---|---|
| Unit Price with VAT: | 47,85823 € |

