
MS3108E2016SW | |
|---|---|
DigiKey Part Number | MS3108E2016SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E2016SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 9 | Shielding |
Grade Military | Cable Opening 0.656" (16.66mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-16 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line), Right Angle | Insert Material Plastic |
Termination Solder Cup | Applications Aviation, Industrial, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 104,07940 € | 5.203,97 € |
| Unit Price without VAT: | 104,07940 € |
|---|---|
| Unit Price with VAT: | 123,85449 € |

