
MS3108E18-4P | |
|---|---|
DigiKey Part Number | 1003-MS3108E18-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E18-4P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,99000 € | 68,99 € |
| 10 | 60,67800 € | 606,78 € |
| Unit Price without VAT: | 68,99000 € |
|---|---|
| Unit Price with VAT: | 82,09810 € |

