
MS3108E14S-2P | |
|---|---|
DigiKey Part Number | 1003-MS3108E14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E14S-2P |
Description | MS3108E14S-2P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-C-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,94260 € | 2.397,13 € |
| Unit Price without VAT: | 47,94260 € |
|---|---|
| Unit Price with VAT: | 57,05169 € |

