
MS3106R22-7P | |
|---|---|
DigiKey Part Number | 1003-MS3106R22-7P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R22-7P |
Description | MS3106R22-7P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 1 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-C-5015 | Current Rating (Amps) 150A |
Shell Size - Insert 22-7 | Voltage Rating 1250VAC, 1750VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 77,44440 € | 3.872,22 € |
| Unit Price without VAT: | 77,44440 € |
|---|---|
| Unit Price with VAT: | 92,15884 € |

