
MS3106K 8S INS R T | |
|---|---|
DigiKey Part Number | MS3106K8SINSRT-ND |
Manufacturer | |
Manufacturer Product Number | MS3106K 8S INS R T |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-5015 | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 100,01720 € | 2.500,43 € |
| Unit Price without VAT: | 100,01720 € |
|---|---|
| Unit Price with VAT: | 119,02047 € |

