
MS3106F32-6P | |
|---|---|
DigiKey Part Number | 1003-MS3106F32-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F32-6P |
Description | MS3106F32-6P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 23 | Features Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 32-6 | Cable Opening 0.664" ~ 1.235" (16.87mm ~ 31.37mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,03200 € | 4.651,60 € |
| Unit Price without VAT: | 93,03200 € |
|---|---|
| Unit Price with VAT: | 110,70808 € |

