
MS3106F24-20P | |
|---|---|
DigiKey Part Number | 1003-MS3106F24-20P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F24-20P |
Description | MS3106F24-20P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 11 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-C-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 24-20 | Cable Opening 0.468" ~ 0.922" (11.89mm ~ 23.42mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,17500 € | 3.558,75 € |
| Unit Price without VAT: | 71,17500 € |
|---|---|
| Unit Price with VAT: | 84,69825 € |

