
MS3106F22-23P | |
|---|---|
DigiKey Part Number | 1003-MS3106F22-23P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F22-23P |
Description | MS3106F22-23P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-C-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 22-23 | Cable Opening 0.350" ~ 0.740" (8.89mm ~ 18.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,92000 € | 70,92 € |
| 10 | 62,84100 € | 628,41 € |
| 100 | 56,56080 € | 5.656,08 € |
| Unit Price without VAT: | 70,92000 € |
|---|---|
| Unit Price with VAT: | 84,39480 € |

