
MS3106F20-29S | |
|---|---|
DigiKey Part Number | 1200-1132-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F20-29S |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,24000 € | 71,24 € |
| 10 | 60,55600 € | 605,56 € |
| 25 | 56,76760 € | 1.419,19 € |
| 50 | 54,06120 € | 2.703,06 € |
| 100 | 51,48410 € | 5.148,41 € |
| Unit Price without VAT: | 71,24000 € |
|---|---|
| Unit Price with VAT: | 84,77560 € |



