
MS3106F18-10P | |
|---|---|
DigiKey Part Number | 1003-MS3106F18-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F18-10P |
Description | MS3106F18-10P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 18-10 | Cable Opening 0.285" ~ 0.610" (7.24mm ~ 15.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 € | 55,34 € |
| 10 | 47,03600 € | 470,36 € |
| 100 | 39,98860 € | 3.998,86 € |
| Unit Price without VAT: | 55,34000 € |
|---|---|
| Unit Price with VAT: | 65,85460 € |

