Parametric Equivalent

MS3106F16-9S | |
|---|---|
DigiKey Part Number | 1003-MS3106F16-9S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16-9S |
Description | MS3106F16-9S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 16-9 | Cable Opening 0.255" ~ 0.547" (6.48mm ~ 13.89mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3106E16-9S | ITT Cannon, LLC | 0 | 1003-MS3106E16-9S-ND | 57,16860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,39220 € | 2.319,61 € |
| Unit Price without VAT: | 46,39220 € |
|---|---|
| Unit Price with VAT: | 55,20672 € |

