
MS3106F14S-9P | |
|---|---|
DigiKey Part Number | 1003-MS3106F14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-9P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,66000 $ | 48,66 $ |
| 10 | 41,35900 $ | 413,59 $ |
| 25 | 38,77000 $ | 969,25 $ |
| 50 | 36,92100 $ | 1.846,05 $ |
| 100 | 35,16050 $ | 3.516,05 $ |
| 250 | 32,96216 $ | 8.240,54 $ |
| Unit Price without VAT: | 48,66000 $ |
|---|---|
| Unit Price with VAT: | 57,90540 $ |

